



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,85400 € | 8,54 € |
| 30 | 0,75367 € | 22,61 € |
| 50 | 0,71300 € | 35,65 € |
| 100 | 0,66370 € | 66,37 € |
| 250 | 0,60724 € | 151,81 € |
| 500 | 0,57032 € | 285,16 € |
| 1.000 | 0,53778 € | 537,78 € |
| 2.500 | 0,50064 € | 1.251,60 € |
| 5.000 | 0,47642 € | 2.382,10 € |
| Unit Price without VAT: | 0,85400 € |
|---|---|
| Unit Price with VAT: | 1,01626 € |











