



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,94800 € | 9,48 € |
| 30 | 0,83667 € | 25,10 € |
| 50 | 0,79220 € | 39,61 € |
| 100 | 0,73790 € | 73,79 € |
| 250 | 0,67568 € | 168,92 € |
| 500 | 0,63500 € | 317,50 € |
| 1.000 | 0,59917 € | 599,17 € |
| 2.500 | 0,55824 € | 1.395,60 € |
| 5.000 | 0,53157 € | 2.657,85 € |
| Unit Price without VAT: | 0,94800 € |
|---|---|
| Unit Price with VAT: | 1,12812 € |











