



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,84100 € | 8,41 € |
| 30 | 0,77833 € | 23,35 € |
| 50 | 0,75060 € | 37,53 € |
| 100 | 0,71470 € | 71,47 € |
| 250 | 0,66992 € | 167,48 € |
| 500 | 0,63794 € | 318,97 € |
| 1.000 | 0,60747 € | 607,47 € |
| 2.500 | 0,56944 € | 1.423,60 € |
| 5.000 | 0,54228 € | 2.711,40 € |
| Unit Price without VAT: | 0,84100 € |
|---|---|
| Unit Price with VAT: | 1,00079 € |











