



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56200 € | 5,62 € |
| 30 | 0,52033 € | 15,61 € |
| 50 | 0,50200 € | 25,10 € |
| 100 | 0,47790 € | 47,79 € |
| 250 | 0,44788 € | 111,97 € |
| 500 | 0,42650 € | 213,25 € |
| 1.000 | 0,40612 € | 406,12 € |
| 2.500 | 0,38069 € | 951,72 € |
| 5.000 | 0,36252 € | 1.812,60 € |
| Unit Price without VAT: | 0,56200 € |
|---|---|
| Unit Price with VAT: | 0,66878 € |











