



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59800 € | 5,98 € |
| 30 | 0,55367 € | 16,61 € |
| 50 | 0,53400 € | 26,70 € |
| 100 | 0,50840 € | 50,84 € |
| 250 | 0,47648 € | 119,12 € |
| 500 | 0,45374 € | 226,87 € |
| 1.000 | 0,43206 € | 432,06 € |
| 2.500 | 0,40501 € | 1.012,52 € |
| 5.000 | 0,38569 € | 1.928,45 € |
| Unit Price without VAT: | 0,59800 € |
|---|---|
| Unit Price with VAT: | 0,71162 € |











