



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,80100 € | 8,01 € |
| 30 | 0,74067 € | 22,22 € |
| 50 | 0,71460 € | 35,73 € |
| 100 | 0,68040 € | 68,04 € |
| 250 | 0,63776 € | 159,44 € |
| 500 | 0,60732 € | 303,66 € |
| 1.000 | 0,57831 € | 578,31 € |
| 2.500 | 0,54211 € | 1.355,27 € |
| 5.000 | 0,51625 € | 2.581,25 € |
| Unit Price without VAT: | 0,80100 € |
|---|---|
| Unit Price with VAT: | 0,95319 € |











