



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,72500 € | 7,25 € |
| 30 | 0,67100 € | 20,13 € |
| 50 | 0,64720 € | 32,36 € |
| 100 | 0,61630 € | 61,63 € |
| 250 | 0,57772 € | 144,43 € |
| 500 | 0,55012 € | 275,06 € |
| 1.000 | 0,52386 € | 523,86 € |
| 2.500 | 0,49106 € | 1.227,65 € |
| 5.000 | 0,46763 € | 2.338,15 € |
| Unit Price without VAT: | 0,72500 € |
|---|---|
| Unit Price with VAT: | 0,86275 € |











