



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51200 € | 5,12 € |
| 30 | 0,47400 € | 14,22 € |
| 50 | 0,45700 € | 22,85 € |
| 100 | 0,43510 € | 43,51 € |
| 250 | 0,40784 € | 101,96 € |
| 500 | 0,38836 € | 194,18 € |
| 1.000 | 0,36981 € | 369,81 € |
| 2.500 | 0,34665 € | 866,62 € |
| 5.000 | 0,33011 € | 1.650,55 € |
| Unit Price without VAT: | 0,51200 € |
|---|---|
| Unit Price with VAT: | 0,60928 € |











