



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,80200 $ | 8,02 $ |
| 30 | 0,74200 $ | 22,26 $ |
| 50 | 0,71560 $ | 35,78 $ |
| 100 | 0,68130 $ | 68,13 $ |
| 250 | 0,63864 $ | 159,66 $ |
| 500 | 0,60812 $ | 304,06 $ |
| 1.000 | 0,57907 $ | 579,07 $ |
| 2.500 | 0,54282 $ | 1.357,05 $ |
| 5.000 | 0,51692 $ | 2.584,60 $ |
| Unit Price without VAT: | 0,80200 $ |
|---|---|
| Unit Price with VAT: | 0,95438 $ |











