



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,69900 € | 6,99 € |
| 30 | 0,64667 € | 19,40 € |
| 50 | 0,62380 € | 31,19 € |
| 100 | 0,59400 € | 59,40 € |
| 250 | 0,55676 € | 139,19 € |
| 500 | 0,53016 € | 265,08 € |
| 1.000 | 0,50483 € | 504,83 € |
| 2.500 | 0,47322 € | 1.183,05 € |
| 5.000 | 0,45065 € | 2.253,25 € |
| Unit Price without VAT: | 0,69900 € |
|---|---|
| Unit Price with VAT: | 0,83181 € |











