



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,87900 € | 8,79 € |
| 30 | 0,77600 € | 23,28 € |
| 50 | 0,73440 € | 36,72 € |
| 100 | 0,68370 € | 68,37 € |
| 250 | 0,62564 € | 156,41 € |
| 500 | 0,58770 € | 293,85 € |
| 1.000 | 0,55429 € | 554,29 € |
| 2.500 | 0,51614 € | 1.290,35 € |
| 5.000 | 0,49127 € | 2.456,35 € |
| Unit Price without VAT: | 0,87900 € |
|---|---|
| Unit Price with VAT: | 1,04601 € |











