



0039000040-11-N9-D | |
|---|---|
DigiKey Part Number | 0039000040-11-N9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-11-N9-D |
Description | 11" PRE-CRIMP A2064 BROWN |
Customer Reference | |
Detailed Description | Brown 18 AWG Jumper Lead Pin to Pin Tin 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,86900 € | 8,69 € |
| 30 | 0,76633 € | 22,99 € |
| 50 | 0,72520 € | 36,26 € |
| 100 | 0,67500 € | 67,50 € |
| 250 | 0,61756 € | 154,39 € |
| 500 | 0,58000 € | 290,00 € |
| 1.000 | 0,54691 € | 546,91 € |
| 2.500 | 0,50914 € | 1.272,85 € |
| 5.000 | 0,48451 € | 2.422,55 € |
| Unit Price without VAT: | 0,86900 € |
|---|---|
| Unit Price with VAT: | 1,03411 € |











