



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,73000 € | 7,30 € |
| 30 | 0,64300 € | 19,29 € |
| 50 | 0,60800 € | 30,40 € |
| 100 | 0,56520 € | 56,52 € |
| 250 | 0,51632 € | 129,08 € |
| 500 | 0,48438 € | 242,19 € |
| 1.000 | 0,45621 € | 456,21 € |
| 2.500 | 0,42404 € | 1.060,10 € |
| 5.000 | 0,40306 € | 2.015,30 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |











