



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,81800 $ | 8,18 $ |
| 30 | 0,72067 $ | 21,62 $ |
| 50 | 0,68140 $ | 34,07 $ |
| 100 | 0,63340 $ | 63,34 $ |
| 250 | 0,57840 $ | 144,60 $ |
| 500 | 0,54248 $ | 271,24 $ |
| 1.000 | 0,51081 $ | 510,81 $ |
| 2.500 | 0,47464 $ | 1.186,60 $ |
| 5.000 | 0,45104 $ | 2.255,20 $ |
| Unit Price without VAT: | 0,81800 $ |
|---|---|
| Unit Price with VAT: | 0,97342 $ |











