



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,61800 € | 6,18 € |
| 30 | 0,54333 € | 16,30 € |
| 50 | 0,51340 € | 25,67 € |
| 100 | 0,47690 € | 47,69 € |
| 250 | 0,43500 € | 108,75 € |
| 500 | 0,40758 € | 203,79 € |
| 1.000 | 0,38343 € | 383,43 € |
| 2.500 | 0,35586 € | 889,65 € |
| 5.000 | 0,33786 € | 1.689,30 € |
| Unit Price without VAT: | 0,61800 € |
|---|---|
| Unit Price with VAT: | 0,73542 € |











