



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59400 € | 5,94 € |
| 30 | 0,52267 € | 15,68 € |
| 50 | 0,49380 € | 24,69 € |
| 100 | 0,45840 € | 45,84 € |
| 250 | 0,41812 € | 104,53 € |
| 500 | 0,39172 € | 195,86 € |
| 1.000 | 0,36844 € | 368,44 € |
| 2.500 | 0,34186 € | 854,65 € |
| 5.000 | 0,32451 € | 1.622,55 € |
| Unit Price without VAT: | 0,59400 € |
|---|---|
| Unit Price with VAT: | 0,70686 € |











