



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,65600 € | 6,56 € |
| 30 | 0,57733 € | 17,32 € |
| 50 | 0,54560 € | 27,28 € |
| 100 | 0,50710 € | 50,71 € |
| 250 | 0,46284 € | 115,71 € |
| 500 | 0,43390 € | 216,95 € |
| 1.000 | 0,40839 € | 408,39 € |
| 2.500 | 0,37926 € | 948,15 € |
| 5.000 | 0,36027 € | 1.801,35 € |
| Unit Price without VAT: | 0,65600 € |
|---|---|
| Unit Price with VAT: | 0,78064 € |











