



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,75000 € | 7,50 € |
| 30 | 0,66033 € | 19,81 € |
| 50 | 0,62460 € | 31,23 € |
| 100 | 0,58080 € | 58,08 € |
| 250 | 0,53076 € | 132,69 € |
| 500 | 0,49806 € | 249,03 € |
| 1.000 | 0,46921 € | 469,21 € |
| 2.500 | 0,43628 € | 1.090,70 € |
| 5.000 | 0,41481 € | 2.074,05 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |











