



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,72900 $ | 7,29 $ |
| 30 | 0,67467 $ | 20,24 $ |
| 50 | 0,65080 $ | 32,54 $ |
| 100 | 0,61970 $ | 61,97 $ |
| 250 | 0,58084 $ | 145,21 $ |
| 500 | 0,55310 $ | 276,55 $ |
| 1.000 | 0,52669 $ | 526,69 $ |
| 2.500 | 0,49371 $ | 1.234,27 $ |
| 5.000 | 0,47015 $ | 2.350,75 $ |
| Unit Price without VAT: | 0,72900 $ |
|---|---|
| Unit Price with VAT: | 0,86751 $ |











