



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62000 € | 6,20 € |
| 30 | 0,57333 € | 17,20 € |
| 50 | 0,55320 € | 27,66 € |
| 100 | 0,52670 € | 52,67 € |
| 250 | 0,49364 € | 123,41 € |
| 500 | 0,47008 € | 235,04 € |
| 1.000 | 0,44763 € | 447,63 € |
| 2.500 | 0,41960 € | 1.049,00 € |
| 5.000 | 0,39958 € | 1.997,90 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |











