



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46700 € | 4,67 € |
| 30 | 0,43267 € | 12,98 € |
| 50 | 0,41740 € | 20,87 € |
| 100 | 0,39730 € | 39,73 € |
| 250 | 0,37244 € | 93,11 € |
| 500 | 0,35464 € | 177,32 € |
| 1.000 | 0,33770 € | 337,70 € |
| 2.500 | 0,31655 € | 791,38 € |
| 5.000 | 0,30144 € | 1.507,20 € |
| Unit Price without VAT: | 0,46700 € |
|---|---|
| Unit Price with VAT: | 0,55573 € |











