



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59700 € | 5,97 € |
| 30 | 0,55167 € | 16,55 € |
| 50 | 0,53200 € | 26,60 € |
| 100 | 0,50660 € | 50,66 € |
| 250 | 0,47484 € | 118,71 € |
| 500 | 0,45216 € | 226,08 € |
| 1.000 | 0,43058 € | 430,58 € |
| 2.500 | 0,40362 € | 1.009,05 € |
| 5.000 | 0,38436 € | 1.921,80 € |
| Unit Price without VAT: | 0,59700 € |
|---|---|
| Unit Price with VAT: | 0,71043 € |











