



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57900 € | 5,79 € |
| 30 | 0,53600 € | 16,08 € |
| 50 | 0,51680 € | 25,84 € |
| 100 | 0,49200 € | 49,20 € |
| 250 | 0,46116 € | 115,29 € |
| 500 | 0,43912 € | 219,56 € |
| 1.000 | 0,41815 € | 418,15 € |
| 2.500 | 0,39197 € | 979,92 € |
| 5.000 | 0,37327 € | 1.866,35 € |
| Unit Price without VAT: | 0,57900 € |
|---|---|
| Unit Price with VAT: | 0,68901 € |











