



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,58100 € | 5,81 € |
| 30 | 0,53733 € | 16,12 € |
| 50 | 0,51840 € | 25,92 € |
| 100 | 0,49360 € | 49,36 € |
| 250 | 0,46264 € | 115,66 € |
| 500 | 0,44050 € | 220,25 € |
| 1.000 | 0,41947 € | 419,47 € |
| 2.500 | 0,39320 € | 983,00 € |
| 5.000 | 0,37444 € | 1.872,20 € |
| Unit Price without VAT: | 0,58100 € |
|---|---|
| Unit Price with VAT: | 0,69139 € |











