



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56400 € | 5,64 € |
| 30 | 0,52167 € | 15,65 € |
| 50 | 0,50320 € | 25,16 € |
| 100 | 0,47920 € | 47,92 € |
| 250 | 0,44912 € | 112,28 € |
| 500 | 0,42766 € | 213,83 € |
| 1.000 | 0,40724 € | 407,24 € |
| 2.500 | 0,38174 € | 954,35 € |
| 5.000 | 0,36352 € | 1.817,60 € |
| Unit Price without VAT: | 0,56400 € |
|---|---|
| Unit Price with VAT: | 0,67116 € |











