



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,69300 € | 6,93 € |
| 30 | 0,64100 € | 19,23 € |
| 50 | 0,61840 € | 30,92 € |
| 100 | 0,58890 € | 58,89 € |
| 250 | 0,55196 € | 137,99 € |
| 500 | 0,52560 € | 262,80 € |
| 1.000 | 0,50050 € | 500,50 € |
| 2.500 | 0,46916 € | 1.172,90 € |
| 5.000 | 0,44678 € | 2.233,90 € |
| Unit Price without VAT: | 0,69300 € |
|---|---|
| Unit Price with VAT: | 0,82467 € |











