



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56500 € | 5,65 € |
| 30 | 0,52200 € | 15,66 € |
| 50 | 0,50340 € | 25,17 € |
| 100 | 0,47940 € | 47,94 € |
| 250 | 0,44932 € | 112,33 € |
| 500 | 0,42788 € | 213,94 € |
| 1.000 | 0,40744 € | 407,44 € |
| 2.500 | 0,38193 € | 954,82 € |
| 5.000 | 0,36371 € | 1.818,55 € |
| Unit Price without VAT: | 0,56500 € |
|---|---|
| Unit Price with VAT: | 0,67235 € |











