



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54900 € | 5,49 € |
| 30 | 0,50767 € | 15,23 € |
| 50 | 0,48960 € | 24,48 € |
| 100 | 0,46630 € | 46,63 € |
| 250 | 0,43704 € | 109,26 € |
| 500 | 0,41616 € | 208,08 € |
| 1.000 | 0,39629 € | 396,29 € |
| 2.500 | 0,37147 € | 928,68 € |
| 5.000 | 0,35375 € | 1.768,75 € |
| Unit Price without VAT: | 0,54900 € |
|---|---|
| Unit Price with VAT: | 0,65331 € |











