



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51800 € | 5,18 € |
| 30 | 0,47967 € | 14,39 € |
| 50 | 0,46240 € | 23,12 € |
| 100 | 0,44040 € | 44,04 € |
| 250 | 0,41276 € | 103,19 € |
| 500 | 0,39308 € | 196,54 € |
| 1.000 | 0,37429 € | 374,29 € |
| 2.500 | 0,35086 € | 877,15 € |
| 5.000 | 0,33411 € | 1.670,55 € |
| Unit Price without VAT: | 0,51800 € |
|---|---|
| Unit Price with VAT: | 0,61642 € |











