



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,67900 € | 6,79 € |
| 30 | 0,62867 € | 18,86 € |
| 50 | 0,60640 € | 30,32 € |
| 100 | 0,57730 € | 57,73 € |
| 250 | 0,54116 € | 135,29 € |
| 500 | 0,51530 € | 257,65 € |
| 1.000 | 0,49068 € | 490,68 € |
| 2.500 | 0,45996 € | 1.149,90 € |
| 5.000 | 0,43802 € | 2.190,10 € |
| Unit Price without VAT: | 0,67900 € |
|---|---|
| Unit Price with VAT: | 0,80801 € |











