



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48800 € | 4,88 € |
| 30 | 0,45133 € | 13,54 € |
| 50 | 0,43520 € | 21,76 € |
| 100 | 0,41440 € | 41,44 € |
| 250 | 0,38840 € | 97,10 € |
| 500 | 0,36986 € | 184,93 € |
| 1.000 | 0,35219 € | 352,19 € |
| 2.500 | 0,33014 € | 825,35 € |
| 5.000 | 0,31438 € | 1.571,90 € |
| Unit Price without VAT: | 0,48800 € |
|---|---|
| Unit Price with VAT: | 0,58072 € |











