



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59600 € | 5,96 € |
| 30 | 0,55100 € | 16,53 € |
| 50 | 0,53140 € | 26,57 € |
| 100 | 0,50600 € | 50,60 € |
| 250 | 0,47428 € | 118,57 € |
| 500 | 0,45164 € | 225,82 € |
| 1.000 | 0,43006 € | 430,06 € |
| 2.500 | 0,40314 € | 1.007,85 € |
| 5.000 | 0,38390 € | 1.919,50 € |
| Unit Price without VAT: | 0,59600 € |
|---|---|
| Unit Price with VAT: | 0,70924 € |











