



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48000 € | 4,80 € |
| 30 | 0,44433 € | 13,33 € |
| 50 | 0,42860 € | 21,43 € |
| 100 | 0,40800 € | 40,80 € |
| 250 | 0,38240 € | 95,60 € |
| 500 | 0,36414 € | 182,07 € |
| 1.000 | 0,34675 € | 346,75 € |
| 2.500 | 0,32504 € | 812,60 € |
| 5.000 | 0,30952 € | 1.547,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











