



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46300 € | 4,63 € |
| 30 | 0,42867 € | 12,86 € |
| 50 | 0,41340 € | 20,67 € |
| 100 | 0,39360 € | 39,36 € |
| 250 | 0,36892 € | 92,23 € |
| 500 | 0,35128 € | 175,64 € |
| 1.000 | 0,33450 € | 334,50 € |
| 2.500 | 0,31356 € | 783,90 € |
| 5.000 | 0,29859 € | 1.492,95 € |
| Unit Price without VAT: | 0,46300 € |
|---|---|
| Unit Price with VAT: | 0,55097 € |











