



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,44100 € | 4,41 € |
| 30 | 0,40833 € | 12,25 € |
| 50 | 0,39400 € | 19,70 € |
| 100 | 0,37510 € | 37,51 € |
| 250 | 0,35156 € | 87,89 € |
| 500 | 0,33478 € | 167,39 € |
| 1.000 | 0,31878 € | 318,78 € |
| 2.500 | 0,29882 € | 747,05 € |
| 5.000 | 0,28456 € | 1.422,80 € |
| Unit Price without VAT: | 0,44100 € |
|---|---|
| Unit Price with VAT: | 0,52479 € |











