0039000031 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 19.523
Unit Price: 0,43000 €
Datasheet
Image for 0039000031 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039000031

DigiKey Part Number
WM2820-ND
Manufacturer
Manufacturer Product Number
0039000031
Description
CONN SOCKET 22-28AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-28 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Obsolete
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBH-001T-P0.5JST Sales America Inc.19.523455-1124-1-ND0,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types