
0038007585 | |
|---|---|
DigiKey Part Number | 900-0038007585-ND |
Manufacturer | |
Manufacturer Product Number | 0038007585 |
Description | KK200 POL WFR ASY VOID 2599M09A0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0038007585 Models |
Category | Contact Length - Post 0.175" (4.45mm) |
Mfr | Overall Contact Length 0.750" (19.05mm) |
Series | Insulation Height 0.375" (9.53mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 80°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 4.5A per Contact |
Mounting Type | Voltage Rating 250V |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Applications General Purpose, Industrial, Telecommunications |
Contact Length - Mating 0.450" (11.43mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,41315 € | 991,56 € |
| Unit Price without VAT: | 0,41315 € |
|---|---|
| Unit Price with VAT: | 0,49165 € |

