Similar
Similar
Similar



0038006865 | |
|---|---|
DigiKey Part Number | 0038006865-ND |
Manufacturer | |
Manufacturer Product Number | 0038006865 |
Description | CONN HEADER VERT 4POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0038006865 Models |
Category | Contact Length - Mating 0.470" (11.94mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Overall Contact Length 0.750" (19.05mm) |
Packaging Bulk | Insulation Height 0.125" (3.18mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded 3 | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Natural |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Industrial, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWS-03-01-T-S | Samtec Inc. | 0 | FWS-03-01-T-S-ND | 0,93000 € | Similar |
| HPM-03-01-T-S | Samtec Inc. | 832 | HPM-03-01-T-S-ND | 0,98000 € | Similar |
| HPM-03-02-T-S | Samtec Inc. | 0 | HPM-03-02-T-S-ND | 1,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.800 | 0,26787 € | 2.893,00 € |
| Unit Price without VAT: | 0,26787 € |
|---|---|
| Unit Price with VAT: | 0,31877 € |



