0038000590 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,11692 €
Datasheet
Connector Header Through Hole 6 position 0.198" (5.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0038000590

DigiKey Part Number
0038000590-ND
Manufacturer
Manufacturer Product Number
0038000590
Description
CONN HEADER VERT 6POS 5.03MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.198" (5.03mm)
Datasheet
 Datasheet
EDA/CAD Models
0038000590 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Latch Lock
Packaging
Bulk
Contact Length - Post
0.170" (4.32mm)
Part Status
Obsolete
Insulation Height
0.421" (10.70mm)
Connector Type
Contact Shape
Circular
Contact Type
Female Socket; Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polyester
Number of Rows
2
Features
Board Guide
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Applications
General Purpose, Telecommunications
Shrouding
Shrouded - 4 Wall
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
207158-8TE Connectivity AMP Connectors0207158-8-ND6,11692 €Similar
Obsolete
This product is no longer manufactured. View Substitutes