cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0029110093

DigiKey Part Number
0029110093-ND
Manufacturer
Manufacturer Product Number
0029110093
Description
CONN PLUG HSG 9POS 2.50MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Plug Ivory 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0029110093 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Ivory
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8.871 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.0000,43708 €3.059,56 €
Unit Price without VAT:0,43708 €
Unit Price with VAT:0,52013 €

Other Suppliers on DigiKey

8.871In Stock
Ships from WEC