Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.642" (16.31mm) |
Series | Contact Length - Post 0.148" (3.76mm) |
Packaging Bulk | Overall Contact Length 0.920" (23.37mm) |
Part Status Active | Insulation Height 0.130" (3.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Unshrouded | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JW-10-04-T-S-520-140 | Samtec Inc. | 0 | 612-JW-10-04-T-S-520-140-ND | 2,84000 € | Similar |
| JW-10-04-T-S-540-140 | Samtec Inc. | 0 | 612-JW-10-04-T-S-540-140-ND | 2,84000 € | Similar |
| JW-10-04-T-S-550-140 | Samtec Inc. | 0 | 612-JW-10-04-T-S-550-140-ND | 2,84000 € | Similar |
| JW-10-04-T-S-550-150 | Samtec Inc. | 0 | 612-JW-10-04-T-S-550-150-ND | 2,84000 € | Similar |
| JW-10-04-T-S-560-140 | Samtec Inc. | 0 | 612-JW-10-04-T-S-560-140-ND | 2,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,49253 € | 1.329,83 € |
| Unit Price without VAT: | 0,49253 € |
|---|---|
| Unit Price with VAT: | 0,58611 € |















