Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.668" (16.97mm) |
Series | Contact Length - Post 0.142" (3.60mm) |
Packaging Bulk | Overall Contact Length 0.940" (23.88mm) |
Part Status Active | Insulation Height 0.130" (3.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JW-12-04-T-S-520-140 | Samtec Inc. | 0 | 612-JW-12-04-T-S-520-140-ND | 3,41000 € | Similar |
| JW-12-04-T-S-530-140 | Samtec Inc. | 0 | 612-JW-12-04-T-S-530-140-ND | 3,41000 € | Similar |
| JW-12-04-T-S-550-140 | Samtec Inc. | 0 | 612-JW-12-04-T-S-550-140-ND | 3,41000 € | Similar |
| JW-12-04-T-S-580-140 | Samtec Inc. | 0 | 612-JW-12-04-T-S-580-140-ND | 3,41000 € | Similar |
| JW-12-04-T-S-600-140 | Samtec Inc. | 0 | 612-JW-12-04-T-S-600-140-ND | 3,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,95619 € | 4.460,57 € |
| Unit Price without VAT: | 4,95619 € |
|---|---|
| Unit Price with VAT: | 5,89787 € |















