Similar
Similar
Similar
Similar
Similar

0026606042 | |
|---|---|
DigiKey Part Number | 0026606042-ND |
Manufacturer | |
Manufacturer Product Number | 0026606042 |
Description | CONN HEADER VERT 4POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026606042 Models |
Category | Contact Length - Mating 0.450" (11.43mm) |
Mfr | Contact Length - Post 0.140" (3.56mm) |
Series | Overall Contact Length 0.720" (18.29mm) |
Packaging Bulk | Insulation Height 0.446" (11.33mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Features Board Lock |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 1 Wall | Insulation Color Natural |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Fastening Type Friction Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-644611-4 | TE Connectivity AMP Connectors | 0 | 3-644611-4-ND | 0,60109 € | Similar |
| 3-644615-4 | TE Connectivity AMP Connectors | 15.952 | A142197-ND | 0,51000 € | Similar |
| 3-644631-4 | TE Connectivity AMP Connectors | 0 | 3-644631-4-ND | 1,26174 € | Similar |
| 3-644867-4 | TE Connectivity AMP Connectors | 0 | 3-644867-4-ND | 0,37882 € | Similar |
| 3-647071-4 | TE Connectivity AMP Connectors | 0 | 3-647071-4-ND | 0,57491 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 1,20157 € | 84,11 € |
| Unit Price without VAT: | 1,20157 € |
|---|---|
| Unit Price with VAT: | 1,42987 € |




