Similar

0026605180 | |
|---|---|
DigiKey Part Number | 0026605180-ND |
Manufacturer | |
Manufacturer Product Number | 0026605180 |
Description | CONN HEADER R/A 18POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026605180 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.450" (11.43mm) |
Series | Contact Length - Post 0.156" (3.96mm) |
Packaging Bulk | Insulation Height 0.394" (10.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Shrouding Shrouded - 1 Wall | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-640389-8 | TE Connectivity AMP Connectors | 0 | 1-640389-8-ND | 0,89622 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,97802 € | 880,22 € |
| Unit Price without VAT: | 0,97802 € |
|---|---|
| Unit Price with VAT: | 1,16384 € |






