
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.523" (13.28mm) |
Series | Contact Length - Post 0.158" (4.01mm) |
Packaging Bulk | Insulation Height 0.394" (10.00mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |















