Image for 0026604063 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026604063

DigiKey Part Number
0026604063-ND
Manufacturer
Manufacturer Product Number
0026604063
Description
CONN HEADER VERT 6POS 3.96MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026604063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Mating
0.450" (11.43mm)
Series
Contact Length - Post
0.170" (4.32mm)
Packaging
Bulk
Overall Contact Length
0.750" (19.05mm)
Part Status
Active
Insulation Height
0.446" (11.33mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 1 Wall
Contact Finish Thickness - Post
60.0µin (1.52µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 8.299 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.3000,28291 €1.782,33 €
Unit Price without VAT:0,28291 €
Unit Price with VAT:0,33666 €

Other Suppliers on DigiKey

8.299In Stock
Ships from WEC