Similar
Similar
Similar
Similar

0026604023 | |
|---|---|
DigiKey Part Number | 0026604023-ND |
Manufacturer | |
Manufacturer Product Number | 0026604023 |
Description | CONN HEADER VERT 2POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026604023 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.450" (11.43mm) |
Series | Contact Length - Post 0.170" (4.32mm) |
Packaging Bulk | Overall Contact Length 0.750" (19.05mm) |
Part Status Active | Insulation Height 0.446" (11.33mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-644611-2 | TE Connectivity AMP Connectors | 0 | A113555-ND | 0,60825 € | Similar |
| 3-644615-2 | TE Connectivity AMP Connectors | 26.417 | A113559-ND | 0,25000 € | Similar |
| 3-644627-2 | TE Connectivity AMP Connectors | 0 | 3-644627-2-ND | 0,00000 € | Similar |
| 3-644631-2 | TE Connectivity AMP Connectors | 0 | 3-644631-2-ND | 0,56783 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.100 | 0,11423 € | 925,26 € |
| Unit Price without VAT: | 0,11423 € |
|---|---|
| Unit Price with VAT: | 0,13593 € |


















