0026603130 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,47087 €
Datasheet
Connector Header Through Hole, Right Angle 13 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026603130

DigiKey Part Number
0026603130-ND
Manufacturer
Manufacturer Product Number
0026603130
Description
CONN HEADER R/A 13POS 3.96MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 13 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026603130 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.585" (14.86mm)
Series
Contact Length - Post
0.140" (3.56mm)
Packaging
Bulk
Insulation Height
0.130" (3.30mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polyester, Glass Filled
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Contact Finish Thickness - Post
60.0µin (1.52µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-640385-3TE Connectivity AMP Connectors01-640385-3-ND0,47087 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.2500,72614 €1.633,82 €
Unit Price without VAT:0,72614 €
Unit Price with VAT:0,86411 €