Connector Header Through Hole, Right Angle 9 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026603090

DigiKey Part Number
0026603090-ND
Manufacturer
Manufacturer Product Number
0026603090
Description
CONN HEADER R/A 9POS 3.96MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 9 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026603090 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.585" (14.86mm)
Series
Contact Length - Post
0.140" (3.56mm)
Packaging
Bulk
Insulation Height
0.130" (3.30mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polyester, Glass Filled
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Contact Finish Thickness - Post
60.0µin (1.52µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 9.164 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.5000,54835 €2.467,57 €
Unit Price without VAT:0,54835 €
Unit Price with VAT:0,65254 €

Other Suppliers on DigiKey

9.164In Stock
Ships from WEC