
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 1.298" (32.97mm) |
Series | Contact Length - Post 0.132" (3.35mm) |
Packaging Bulk | Overall Contact Length 1.560" (39.62mm) |
Part Status Active | Insulation Height 0.130" (3.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Unshrouded | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.900 | 0,13889 € | 958,34 € |
| Unit Price without VAT: | 0,13889 € |
|---|---|
| Unit Price with VAT: | 0,16528 € |


